Harwin Kontrol IDC Cable Connectors

Harwin Kontrol IDC Cable Connectors are double-row female connectors with 12 to 80 positions and an IDC cable connection. The connector housings feature a latch for quick and secure mating to the male half. The latch also provides strain relief and vibration resistance. These fully shrouded and polarized connectors offer a horizontal cable exit for a reduced height, gold finish on the contact area, and tin finish on the terminations. Other features include 0.5A maximum per contact, 1GΩ minimum insulation resistance, and an operating temperature range of -20°C to +105°C. Harwin Kontrol IDC Cable Connectors are suitable for 30AWG ribbon cables with a 0.635mm pitch. This series is ideal for applications such as handheld equipment, industrial equipment, and transport systems.

Features

  • Double-row female connector with IDC cable connection
  • Latching features for strain relief and vibration resistance
  • Fully shrouded and polarized
  • Gold finish on contact area
  • Tin finish on termination
  • Horizontal cable exit for reduced height
  • RoHS-compliant materials

Applications

  • Handheld equipment
    • IoT markets
    • Portable monitoring equipment
    • Data collection
  • Transport systems
    • Trackside and train equipment
    • Large vehicle control systems
    • Roadside monitoring
  • Industrial equipment
    • Factory equipment
    • Production line controls
    • Drive units for large-scale installations
    • Other drive and controls systems

Specifications

  • Suitable for 30AWG ribbon cables with 0.635mm pitch, UL 2678
  • 12, 16, 20, 26, 32, 40, 50, 68, and 80 positions
  • 0.5A maximum per contact
  • 1GΩ minimum insulation resistance
  • -20°C to +105°C operating temperature range

Mechanical Features

Harwin Kontrol IDC Cable Connectors
发布日期: 2022-04-26 | 更新日期: 2026-05-14