Harwin Surface-Mountable Contact Pads
Harwin Surface-Mountable Contact Pads are ideal as a mating area for spring contacts, spring-loaded contacts, and spring-loaded contact connectors. These versatile pads feature a gold finish for improved wear resistance and come in three shapes, with a choice of pad dimensions. Harwin Surface-Mountable Contact Pads are available in tape-and-reel packaging for automated assembly methods.Features
- Ideal as a mating area for spring contacts, spring-loaded contacts, and spring-loaded contact connectors
- Offered in 3 shapes
- Beryllium copper base material
- Gold finish for improved wear resistance
- 0.5A current
0.15mΩ maximum contact resistance - Available in tape-and-reel packaging for automated assembly methods
- -40°C to +85°C operating temperature range
Dimensions
发布日期: 2016-10-19
| 更新日期: 2024-07-15