HellermannTyton Cable Ties

HellermannTyton Cable Ties are fasteners that bundle wires, cables, or hoses and then mount to a threaded stud or bolt with a simple press. HellermannTyton Cable Ties come in a stud mount and blind hole mount styles. The stud mount ties feature a four-pawl, three-tooth design that delivers outstanding stud retention to keep bundles secure. Blind hole mount ties are a type of stand-off mounting hole that goes to a specific depth without continuing through the opposite end. This design element prevents a mounting screw or other fastener from poking through and potentially damaging another component.

Features

  • Blind hole mount
    • No extra hardware or messy glue makes assembly fast
    • Cable tie and mount preassembled for added convenience
    • Easy to remove for fast bundle change-outs
    • Heat stabilized material provides excellent resistance to high temperatures
  • Stud mount
    • Covers top of stud for protection from stud end
    • Four-pawl, three-tooth design delivers outstanding stud retention to keep bundles secure
    • PA46 material option allows use in high-heat applications

Videos

发布日期: 2019-09-27 | 更新日期: 2024-11-12