HellermannTyton 596-03946 Solar Label Value Pack

HellermannTyton 596-03946 Solar Label Value Pack contains assorted labels required for AC micro-inverter installations. These labels are code compliant with the label design requirements of NEC 2020/2023. The 596-03946 solar label pack contains four pages of labels which makes it easier to find specific markers, and in total, there are 36 labels per kit. These solar labels are made from UV-stable vinyl and dye-based inks protected by weather-resistant lamination. The long-lasting and permanent adhesive ensures high-performance results on various metals, paints, and man-made materials. The 596-03946 solar label pack is a convenient and low-cost solution to help users to ensure their solar installation passes the inspection.

Note: Get the free TagPrint® Xpress Solar app by scanning the barcode on the outside of each kit, then use it to guide your label placement.

Features

  • Complete collection of required PV labels in one package
  • 36 labels per pack
  • Labels are consolidated onto four total pages making it easy to find
  • Made from UV-stable vinyl and dye-based inks
  • Weather-resistant lamination
  • Long-lasting and permanent adhesive ensures high-performance
  • Eliminates guesswork and the risk of a failed inspection due to nonconforming labeling
  • RoHS compliant
  • Halogen-free

Applications

  • AC micro-inverter solar installations
HellermannTyton 596-03946 Solar Label Value Pack

Assorted Labels

发布日期: 2023-05-11 | 更新日期: 2023-05-17