HellermannTyton EVO® 7i & 9i Cable Tie Tools

HellermannTyton EVO® 7i and 9i Cable Tie Tools feature Tension-Lock-Cut (TLC) assistive technology and durable engineering, ensuring high efficiency and steady workflow. The EVO 7i tool applies cable ties ranging from 18lbs to 80lbs, while the heavier EVO 9i is suitable for ties ranging from 50lbs to 250lbs. These tools offer a wider nose to accommodate heavy-duty wide strap ties, and all the tools come in standard or short-handspan models to accommodate users. Other features include easy blade replacement, side-tie entry, a lock-out lever, an ergonomic handle, and a trigger that reduces the potential for slippage. HellermannTyton EVO 7i and 9i Cable Tie Tools have a tension knob that displays 33 precise pre-set tension settings that are easy to read and remain consistent from tool to tool.

Features

  • TLC technology
  • Thumb lever
  • Impact-resistant housing
  • Easy blade replacement
  • Tension knob
  • Long nose
  • Contoured full-length trigger
  • Side-tie entry
  • Integrated hanger hook
  • Contoured ergonomically engineered handle
  • Quick adjust

Specifications

  • EVO 7i
    • For 18lb to 80lb cable ties
    • T18, T30, T40, T50, T80, IT18, IT50 compatible cable ties
    • 80mm to 90mm trigger to handle distance
  • EVO 9i
    • For 50lb to 250lb cable ties
    • T50, T80, T120, T150, T250, T255, WS compatible
    • T10, T150, T250, T255, WS compatible (110-80004)

Overview

Infographic - HellermannTyton EVO® 7i & 9i Cable Tie Tools

Videos

发布日期: 2025-09-02 | 更新日期: 2025-10-03