HellermannTyton Magnetic J-Hooks
HellermannTyton Magnetic J-Hooks route cables by securing to steel surfaces without the need for a mounting hole. The user can hang cables within the J-hook and position the magnet onto the metal joist, ceiling channel, conveyor frame, beam, or steel surface. Ultra-strong neodymium magnets are ideal for temporary applications or permanent mounts. These J-hooks feature reuse and repositioning capabilities, allowing for flexible mounting solutions. The magnetic J-hooks are ideal for supporting communication and data cables. Typical applications include data, construction, and temporary lighting installations.Features
- No drilling or extra hardware required
- Reliable even in debris, dirt, and oil
- Can be removed without leaving a residue
- Top and side mounting available
- -40°C to 176°C operating temperature range
- Use for permanent mounting or as a temporary installation tool
- Reuse and reposition capabilities allow for a flexible mounting solution
Applications
- Data
- Construction
- Temporary lighting installations
- Hard-to-reach or contaminated surfaces
Additional Resource
发布日期: 2024-11-06
| 更新日期: 2024-12-31