HellermannTyton Solar I-Beam Clip
HellermannTyton Solar I-Beam Clip features a cable routing solution during cable-pulling operations. The clip affixes to the top of an I-Beam pile, reducing potential PV cable abrasion. The oversized edge clip design can be top-loaded or rolled into position on the I-Beam and accommodates 3.3mm to 12.7mm I-Beam thickness. The HellermannTyton Solar I-Beam Clip prevents wobble via lateral strain and prevents cable bundles from escaping during wire pull applications. The clip is constructed of a polyamide 6.6 high-impact modified, heat, and UV-stabilized material (PA66HIRHSUV), suitable for solar applications within a -40°C to +110°C operating temperature range.
Features
- Wide body design prevents wobble via lateral strain
- Reduces potential abrasion damage to PV cabling
- Cradle arms guide/routes cabling
- Prevents cable bundles from escaping during pulling operations
- Top-loaded or rolled into position on I-beam pile top
- Cable tie saddle for cinching cable bundles
- Clip-on styling for easy installation
- Tool-free installation saves time and cost
- RoHS compliant
Specifications
- PA66HIRHSUV construction material
- 50.8mm max cable bundle diamater
- 3.3mm to 12.7mm I-beam thickness
- 115mm height
- 119.8mm width
- -40°C to +110°C operating temperature range
Mechanical Drawing
Additional Resources
发布日期: 2024-08-01
| 更新日期: 2024-08-07