HellermannTyton Solar Ratchet O-Clamp

HellermannTyton Solar Ratchet O-Clamp features a custom design clip that attaches easily to ATI torque tubes, offering one-handed, tool-less simplicity. This O-clamp offers size versatility, making it capable of managing wires and cables on solar modules. With one-piece, adjustable construction, this O-clamp can be closed by hand to the desired diameter, replacing the multiple sizes needed for single-diameter fasteners. HellermannTyton Solar Ratchet O-Clamp offers a UL 94-HB flammability rating and a wide operating temperature range of -40°C to +105°C.

Features

  • Fully enclosed
  • Controlled grip
  • ATI-specific stainless steel mounting clip
  • Suitable for severe weather
  • Single-axis tracker movement
  • One-handed, tool-less simplicity
  • Robust design
  • Solar-optimized materials
  • One-piece adjustable design

Specifications

  • 0.73" to 0.89" bundle diameter range
  • Connector clip fixation method
  • UL 94-HB flammability
  • -40°C to +105°C operating temperature range
  • RoHS and REACH compliant
发布日期: 2025-09-08 | 更新日期: 2025-10-07