HellermannTyton UV Stabilized Cable Ties
HellermannTyton UV Stabilized Cable Ties are designed for use in the solar industry and other applications and are made of PA66UV material. This material offers additional protection against UV radiation for extended outdoor use and is available in various tensile strengths, styles, and bundle diameters. Inside serrations on the cable ties provide a positive hold on wire and cable bundles. The bent tail allows quick and simple installations by hand. HellermannTyton UV Stabilized Cable Ties are suitable for high-volume applications, and tensioning tools are available to ensure consistent and safe installation.Features
- Designed for extended use outdoors
- Inside serrations for strong grip
- Easy application either manually or with tensioning tool
- Bent tail ensures quick and simple installation
Specifications
- PA66UV material
- 4mm to 52.2mm length range
- 18N to 250N minimum tensile strength
- 0.9mm to 16mm maximum bundle diameter
Additional Resources
发布日期: 2024-03-27
| 更新日期: 2024-11-12