HellermannTyton Anchor Mounts

HellermannTyton Anchor Mounts are extra-large (62mm x 62mm), heavy-duty adhesive cable tie mounts for applications where mounting points experience significant movement, stress, or tension. Anchor Mounts are especially useful near hinges, doors, or corners. The expanded footprint and high-bond acrylic adhesive deliver exceptional holding strength. The heat-stabilized PA66 material ensures reliable performance in high-temperature environments. HellermannTyton Anchor Mounts are designed to simplify installation and reduce the number of components. The Anchor Mount series replaces multiple standard mounts and offers screw-mounting holes for mechanical fastening when required.

Features

  • Larger footprint (62mm x 62mm) with high-bond acrylic adhesive for superior adhesion strength
  • Heat-stabilized PA66 available in black or white for high-heat environments
  • Reduces part count - one Anchor Mount can replace up to four standard mounts
  • Optional screw-mounting holes provide additional mechanical fastening flexibility

Applications

  • Industrial automation
  • Control panels
  • High-heat environments

Application Example

Chart - HellermannTyton Anchor Mounts

Videos

发布日期: 2026-01-13 | 更新日期: 2026-01-27