HellermannTyton CTM Cable Tie Mounts

HellermannTyton CTM Cable Tie Mounts provide stability to wire bundles and are designed to hold heavier cable bundles. CTM Cable Tie Mounts offer a secure fixing and can accommodate miniature, intermediate, or standard cross-section cable ties up to 8.3mm in width. These HellermannTyton mounting bases are useful in various industries, including agriculture and truck manufacturing.

Features

  • Provides stability to wire bundles, designed for holding heavier cable bundles
  • Can be used with heavy-duty cable ties up to 8.3mm width
  • Accommodates miniature, intermediate, or standard cross-section cable ties
  • Each mount is secured with a single screw

Applications

  • Agriculture
  • Truck manufacturing
发布日期: 2024-03-19 | 更新日期: 2024-04-19