HellermannTyton CTSM3CZS Saddle Mounts

HellermannTyton CTSM3CZS Saddle Mounts are feature-rich cable mounts for greater convenience and faster installs. HellermannTyton CTSM3CZS Saddle Mounts are designed to provide stability to wire bundles and can accommodate miniature, intermediate, or standard cross-section cable ties. Wire separation saddles easily separate and hold wires in parallel when wire separation is desired. The screw mount (with optional T-nut) provides panel or frame attachment flexibility. EZ Feed and CutZone features simplify the insertion and safe removal of cable ties.

Features

  • Saddle Mounts are designed to provide stability to wire bundles
  • Accommodates miniature, intermediate, or standard cross-section cable ties
  • Built-in CutZone safety feature prevents damage to wires and cables
  • EZ Feed slot maintains a clear space to insert cable ties
  • Allows for flexibility of frame size and mounting location with #10 (M5) screw into panel surface or with T-nut in frame

Applications

  • Industrial automation
  • Machine builders/assemblers
  • Cabinets, enclosures, and frames
  • Conveyors
  • Robotics
  • Warehouses

Specifications

  • Polyamide 6.6 heat-stabilized (PA66HS) material
  • UL 94V-2 flammability rating
  • T18 - T120 cable tie series
  • #10 (M5) mounting screw type
  • 28mm length x 16.8mm width x 11.7mm height
  • Black or white color

Videos

Saddle Mount Key Advantages

Chart - HellermannTyton CTSM3CZS Saddle Mounts

Product Highlights

Infographic - HellermannTyton CTSM3CZS Saddle Mounts

Footprint Comparison

Chart - HellermannTyton CTSM3CZS Saddle Mounts
发布日期: 2025-08-15 | 更新日期: 2025-10-14