HellermannTyton Heavy Duty High-Voltage Clamps
HellermannTyton Heavy Duty High-Voltage Clamps feature a soft TPE insert that dampens vibration and helps prevent rotation and lateral movement. This design feature allows the clamps to provide greater occupant safety and cable protection for battery electric vehicle (BEV) applications. HellermannTyton Heavy Duty High-Voltage Clamps offer a rugged 15% glass-filled body for demanding environments and a high-strength foundation for securing heavy cable routings. The clamps separate bundles to dissipate dangerous heat. The dual-bundle model separates and secures DC routings, and the triple-bundle version is used for AC routings. These high-voltage clamps are designed for 17mm to 19mm diameter cables and allow stacking to route multiple bundles.Features
- Soft TPE insert
- Dampens vibration
- Helps prevent rotation and lateral movement
- 15% glass-filled PA66 body
- High-strength foundation for securing heavy cable routings
- Optional anti-rotation pins
- Separates bundles to dissipate dangerous heat
- Dual-bundle model is used to separate and secure DC routings
- Triple-bundle version used for AC routings
- Allows for stacking to route multiple bundles
- Designed for 17mm to 19mm diameter cables
Applications
- BEVs
- AC routings
- DC routings
发布日期: 2024-10-18
| 更新日期: 2024-10-25