Heyco EV Charging Applications

Heyco Electric Vehicle (EV) Charging Applications include a wide range of products designed for use in commercial and residential EV charging stations. This Heyco portfolio includes tubing, fittings, cordgrips, clamps, and plugs. These robust products are engineered to withstand the demanding requirements of EV charging applications.

Residential Charging

Heyco EV Charging Applications

The residential charging product line includes cable glands, strain reliefs, cordgrips, spiral wraps, sleeves, tubing, and conduit ideal for residential use. These robust products are constructed from durable materials, including nylon, polyvinyl chloride (PVC), steel, brass, and aluminum.

Spiral Wraps, Sleeves, Tubing, and Conduit
Flex III 94V-0 Liquid Tight Tubing
Heyco-Flex II Liquid Tight Tubing
HPAS Conduit/Tubing

Cable Glands, Strain Reliefs, and Cordgrips
Heyco-Tite Liquid Tight Cordgrips
Brass Profile Liquid Tight Cordgrips
HEYBrid Brass/Nylon Liquid Tight Cordgrips
Cast Aluminum Liquid Tight Cordgrips
HEYbrid Stainless Steel Liquid Tight Cordgrips

Commercial Charging

Heyco EV Charging Applications

The commercial charging portfolio features conduit fittings, terminals, cable mounting, grommets, bushings, and associated accessories. These products are available in an expansive range of lengths, thread sizes, connector angles and types, and construction materials for design flexibility in commercial applications.

Conduit Fittings and Accessories
Nylon Conduit Fittings - Straight-Thru
Heyco-Flex Liquid Tight Conduit Fittings
Dome Plugs
TPE Liquid Tight Hole Plugs

Terminals
Aluminum Solderless Connectors
Copper Lug Connector

Cable Mounting and Accessories
Self-Aligning Nylon Cable Clamps
Steel Cushion Clamps
Stainless Steel Cable Clamps
SunClamp Stainless Steel Cable Clamps
Heavy Duty Lockit P Clamps
Heavy Duty Nylon Lockit P Clamps

Grommets and Bushings
Snap Bushings

Home Standby Charging

Heyco EV Charging Applications

This product line for home standby charging includes grommets, bushings, conduit fittings, and accessories for home standby charging stations. These rugged and durable components are designed to help form a liquid-tight closure or a clean, insulated hole when pierced.

Conduit Fittings and Accessories
Liquid Tight Break-Thru Plugs

Grommets and Bushings
Liquid Tight Break-Thru Plugs

发布日期: 2023-05-01 | 更新日期: 2026-04-15