Heyco Helios® UVX Clip

Heyco Helios® UVX Clip features a Jersey pine-tree mounting style that installs easily with superior holding power. This blind-mount clip is made with rugged UVX nylon that protects it from corrosion caused by outdoor exposure. Heyco Helios UVX Clip fits into a 6.6mm mounting hole and holds one or two cables between 5.8mm and 8mm each. The cables can be easily installed with fingertip pressure.

Features

  • Jersey pine-tree mounting style installs easily with superior holding power
  • UVX nylon protects from corrosion caused by outdoor exposure
  • Installs into a 6.6mm mounting hole
  • Holds up to 2 cables between 5.8mm and 8mm each
  • Cables install with fingertip pressure
  • Molded from robust UVX nylon 6/6 with extended UV capabilities for a solar 20-year warranty

Dimensions

Heyco Helios® UVX Clip
发布日期: 2018-04-09 | 更新日期: 2023-02-09