Heyco HEYClip™ Nylon Push Screws

Heyco HEYClip™ Nylon Push Screws install like traditional nylon push rivets but are removable and reusable. Heyco HEYClip Nylon Push Screws save time by installing with finger-tip pressure. The user can remove these push screws by unscrewing them like a traditional threaded fastener. The series features low insertion force (30N to 40N) but high extraction force (50N to 140N).

Features

  • Installs like a traditional nylon push rivet but removable/reusable
  • Remove by unscrewing like a traditional threaded fastener
  • Saves time by installing with finger-tip pressure
  • Low insertion force but high extraction force

Specifications

  • M3, M4, M5, M6, or M8 threaded mounting hole
  • Natural or black color
  • 30N to 40N maximum push-in force
  • 50N to 140N minimum pull-out force
  • 2.5mm to 5.5mm head height
  • 8.5mm to 18mm overall length
  • 5.5mm to 13mm head diameter

Dimensions

Chart - Heyco HEYClip™ Nylon Push Screws
发布日期: 2019-10-11 | 更新日期: 2023-04-04