Heyco HEYClip™ SunRunner® Cable Clips for 1-2 Cables
Heyco HEYClip™ SunRunner® Cable Clips for 1-2 Cables are robust double-compression cable clips that securely hold up to two cables with diameters from 5.1mm to 7.6mm. HEYClip SunRunner Cable Clips for 1-2 Cables are designed to provide a better way to manage photovoltaic (PV) module wires. These Heyco clips can be used wherever single- or multi-cable management is needed. The SunRunner Vidrio™ clips are designed to mount directly onto a glass panel using only compression force. The SunRunner EZ is designed for thicker module frames up to 6.4mm thick
Features
- SunRunner and SunRunner EZ robust double-compression design
- Securely holds up to two 5.1mm to 7.6mm diameter cables
- SunRunner Clips are designed to provide a better method for PV module wire management and can be used wherever single or multiple cable management is needed
- SunRunner EZ is designed for thicker module frames and racking – accommodates profiles up to 6.4mm thick
- Smooth clip edges prevent damage to cable insulation
- Locking tabs securely fasten clips to module extrusions or other panels
- Generous lead-in for installation without tools
- Screwdriver slot for easy removal or movement of clips if necessary
- Neatly dresses cables on PV panel frames or along mounting channels
- Constructed from corrosion-resistant 304 stainless steel
- 316 stainless steel available for marine and other harsh environments
- SunRunner Vidrio
- Designed to mount directly onto the glass panel with compression force only
- No harm to the glass
- TPE coating provides an electrically insulated surface
Additional Resources
Components Used in Typical Grid-Tied PV System
Dimensions
发布日期: 2026-01-30
| 更新日期: 2026-02-03