Heyco HEYClip™ SunRunner® Nylon Cable Clips
Heyco HEYClip™ SunRunner® Nylon Cable Clips provide a cost-effective alternative to SunRunner Wire Management Clips. Heyco SunRunner Nylon Cable Clips are designed to securely route two photovoltaic (PV) wires simultaneously. These cable clips easily slide onto the edge of a PV solar panel and lock into place within any oval wire management mounting hole measuring 7" x 10" or larger. These Heyco solar cable clips are made of rugged Nylon 6/6 and are F1-rated for outdoor use. The clips are also available in super-tough Nylon 12 material for added security.Features
- Cost-effective alternative to the SunRunner Wire Management Clip
- Designed to securely route two PV wires simultaneously
- Easily slides onto the edge of a PV solar panel and locks into place within any oval wire management mounting hole measuring 7" x 10" or larger
- Made of rugged Nylon 6/6 and F1-rated for outdoor use
- Available in super-tough Nylon 12 material for added security
Specifications
- 1.3mm to 3.1mm panel thickness clamping range
- 18.3mm minimum panel flange depth
- 7.1mm minimum oval hole depth
- 5.0mm to 8.0mm (each cable) wire diameter range
- 23.1mm x 12.7mm footprint
- 9.9mm overall height
- Operating temperature range
- -40°C to +105°C (Nylon 6/6)
- -40°C to +120°C (Nylon 12)
Additional Resources
Dimensions
发布日期: 2025-10-17
| 更新日期: 2025-10-28