Heyco LDPE Sheet Metal Plugs

Heyco LDPE Sheet Metal Plugs let users close unneeded sheet metal panel holes in industrial equipment. These applications include automobile bodies, industrial storage and holding tanks, refrigeration units, and more. Heyco LDPE Sheet Metal Plugs come in recessed button and flush button head styles and offer a panel thickness range of 0.5mm to 4.6mm. The retaining bead for the plugs snaps into place easily.

Features

  • Closes unneeded sheet metal panel holes in equipment
  • Recessed button (SMP R) and flush button (SMP F) head styles
  • Retaining bead snaps easily into place

Applications

  • Automobile bodies
  • Industrial storage and holding tanks
  • Refrigeration units

Specifications

  • 4.6mm 76.2mm mounting-hole diameter range
  • Panel thickness range
    • 0.5mm to 4.6mm (recessed head)
    • 0.5mm to 2.8mm (flush head)
  • EVA and LDPE material
  • Operating temperature range
    • -68°C to +60°C (EVA)
    • -70°C to +66°C (LDPE)

Dimensions

Mechanical Drawing - Heyco LDPE Sheet Metal Plugs
发布日期: 2026-03-18 | 更新日期: 2026-03-19