Heyco Pass-Through Thermoplastic Rubber Grommets
Heyco Pass-Through Thermoplastic Rubber Grommets feature a pass-through hole for easy routing and protection through sharp-edged holes. These Heyco grommets provide a snug fit and can be applied easily by hand. Heyco Pass-Through Thermoplastic Rubber Grommets absorb vibration and offer the reliability of UL 94V-0 flammability-rated material. The grommets cushion and insulate cable, tubing, hoses, or shafts.
Features
- Pass-through hole provides easy routing and protection through sharp-edged holes
- Flexible material at ID provides a snug fit
- Easily applied into hole by hand
- UL 94V-0 flammability-rated material
- Absorbs vibration
- Cushions and insulates cable, tubing, hoses, or shafts
- UL pending
Applications
- Electrical panels
- Junction boxes
- Control enclosures
- Industrial equipment
- Air-conditioning and refrigeration systems
- Cable management
Specifications
- 12.7mm to 76.2mm mounting hole diameter range
- TPE - Hardness 80 Shore A material
- -60°C to +135°C operating temperature range
Dimensions
发布日期: 2026-02-16
| 更新日期: 2026-02-18