Heyco Quick Twist Conduit Fittings

Heyco Quick Twist Conduit Fittings are a one-piece solution with smooth internal surfaces for easier wire routing, protection, and installation. These Heyco-Flex™ fittings offer easy, permanent assembly, enabling the installer to twist the tubing over the connector ferrule. Due to the all-nylon construction, these fittings are resistant to salt water, weak acids, gasoline, alcohol, oil, and grease, ensuring an extended lifespan. The unique locking fingers accommodate panels of varying thickness. Heyco Quick Twist Conduit Fittings are ideal for numerous electrical applications, including motorized equipment, garage door openers, major appliances, and commercial and industrial HVAC systems.

Features

  • One-piece solution
  • Smooth internal surfaces
  • Easy, permanent assembly
  • Unique locking fingers
  • All-nylon construction
  • Snap-in and NPT hub options
  • 90° and straight-thru variants
  • Resistance
    • Salt water
    • Weak acids
    • Gasoline
    • Alchol
    • Oil
    • Grease

Applications

  • Commercial and industrial HVAC systems
  • Motorized equipment
  • Enclosed power sources
  • Garage door openers
  • Major appliances

Dimensions

Infographic - Heyco Quick Twist Conduit Fittings
发布日期: 2026-04-16 | 更新日期: 2026-05-11