Heyco Rivets, Fasteners, & Beaded Ties
Heyco Rivets, Fasteners, and Beaded Ties secure and fasten electronic components and/or panels to various materials. No additional tools are required to mate objects together, saving time. These components aid in the organization and protection of electrical wire, network cable, power cable, and other wiring in high-traffic areas.Features
- Beaded ties
- Releasable and reusable ties for easy bundling, closing, bagging, holding, and tying
- Polyethylene for high flexibility and moderate strength
- Multiple sizes for bundles up to ø101.6mm (ø4")
- HEYClip™ Barbed Push Fasteners
- Saves time by installing with fingertip pressure, no tools required
- Low insertion force but high extraction force
- HEYClip™ Drive Fasteners
- Secures and fastens components and/or panels to a wide variety of materials such as wood, metal, particle board, plastic, and rubber
- Hollow body design increases flexibility for easy installation
- HEYClip™ Mounting Buttons
- Easy and economical solution to mating objects together
- Mounting arrowhead locks securely in place yet allows for removal from the underside of the board
- 4.0mm to 4.7mm mounting hole range
- 0.8mm to 15.9mm panel thickness range
- HEYClip™ Nylon Push-In and Thick Panel Push-In Fasteners
- Slotted leg design allows for both compression through the mounting hole and then expansion back to the original shape–to lock assembled components securely
- May be disassembled and reused
- Offers a low-cost way to assemble metal, plastic, composite, wood, and other thin gauge materials
- Snap into mounting holes with fingertip pressure, no tools required
- Vibration, abrasion, and corrosion resistant
- HEYClip™ Nylon Push Screws
- Installs like a traditional nylon push rivet but removable/reusable
- Remove by unscrewing like a traditional threaded fastener
- Saves time by installing with finger-tip pressure
- Low insertion force but high extraction force
Specifications
- Beaded ties
- UL 94V-2, Polyethylene or Nylon material
- 0 to +85°C temperature range
- HeyClip™ Drive Fasteners
- UL94-HB, Acetal (POM) material with -18°C to +104°C temperature range
- UL 94V-0 or UL94V-2 rated, Nylon 6/6 material with -40°C to +85°C temperature range
- HEYClip™ Mounting Buttons and Nylon Push-In/Thick Panel Push-In Fasteners
- UL 94V-2, Nylon 6/6 material
- 0 to +85°C temperature range
- HEYClip™ Nylon Push Screws and Barbed Push Fasteners
- UL 94V-2, Nylon 6/6 material
- -40° to +85°C temperature range
- HEYClip™ Fastener Plug
- UL94-HB, Acetal (POM) material
- -18°C to +104°C temperature range
发布日期: 2022-07-25
| 更新日期: 2022-08-02