Heyco SunStrap PVC-Coated Stainless Steel Straps
Heyco SunStrap PVC-Coated Stainless Steel Straps are designed for bundling and securing cables in demanding indoor and outdoor environments. These steel straps are used in heavy-duty construction for harsh environments. Heyco SunStrap PVC-Coated Stainless Steel Straps are reusable and releasable and feature tensile strength based on the maximum bundle diameter. These steel straps can lift large bundle diameters, which will affect the tensile strength.
Features
- Heavy-duty construction for harsh environments
- 200 pounds of pull force
- Releasable and reusable
- Tensile strength shown is based on the maximum bundle diameter
- Can lift larger bundle diameters, which will affect tensile strength
Dimensions
发布日期: 2026-03-20
| 更新日期: 2026-04-13