- 主页
- 新品速递
- 制造商新动向
- Hirose Electric
- 工厂自动化连接器解决方案 - Hirose
应用
- 机器人
- 机器人控制
- 机器接口
- 机器视觉
- 开关装置
- 伺服放大器
机器人
Hirose Electric DF63系列3.96mm间距板对线连接器
最大额定电流为10A,锁定机构可防止不完全插配和插错。
Hirose Electric ix Industrial以太网接口连接器
符合IEC 61076-3-124标准,与传统的RJ45解决方案相比,可节省75%的安装空间。
Hirose Electric HR10高性能微型推拉式连接器
专为小型化、高密度及易操作性而开发的推拉式耦合型微型连接器。
Hirose Electric HR30微型防水塑料连接器
IP67防护等级,防尘、防水、安全锁定/释放机构。
Hirose Electric LF微型防水圆形连接器
具有高额定电流容量,并配备卡口锁定装置,可确保连接器在振动环境下仍能牢固可靠地连接。
Hirose Electric DF62薄型直插式连接器
采用纤薄设计与平滑外轮廓,支持在小空间内进行连接。
Hirose Electric HR34B小型防水连接器
完全插配后可提供IP67至IP68等级的防水防尘保护。
Hirose Electric GT8E线对板连接器
采用压痕结构,以防止氧化,具有抗应力能力,并可防止插错。
Hirose Electric HR22小型圆形连接器
一款高性能连接器,额定电流为2A,提供防水和非防水两种型号。
Hirose Electric DF60线对板连接器
尺寸小,载流能力高达40A。
Hirose Electric SnapBee™连接器
设计用于小型电源应用,具有紧凑的设计和顶进锁定。
机器人控制
Hirose Electric DF63系列3.96mm间距板对线连接器
最大额定电流为10A,锁定机构可防止不完全插配和插错。
Hirose Electric Hirose Electric FH 40 0.5mm脚距FPC垂直连接器
Hirose Electric ix Industrial以太网接口连接器
符合IEC 61076-3-124标准,与传统的RJ45解决方案相比,可节省75%的安装空间。
Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors
0.5mm and 1mm pitch connectors featuring a rotating one-touch ZIF mechanism that eases operation.
Hirose Electric FX8 / FX8C 0.6mm Pitch Connectors
0.6mm pitch board-to-board connectors offering a stacking height from 3mm to 16mm.
Hirose Electric LF微型防水圆形连接器
具有高额定电流容量,并配备卡口锁定装置,可确保连接器在振动环境下仍能牢固可靠地连接。
Hirose Electric Hirose Electric FH28系列0.5mm FFC/FPC连接器
Hirose Electric Hirose DH系列1mm间距接口连接器
Hirose Electric DF50 Wire-to-Board Positive Lock Connectors
1mm pitch connector with robust locking mechanism that resists wrenching forces.
机器接口
Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors
0.5mm and 1mm pitch connectors featuring a rotating one-touch ZIF mechanism that eases operation.
Hirose Electric FX8 / FX8C 0.6mm Pitch Connectors
0.6mm pitch board-to-board connectors offering a stacking height from 3mm to 16mm.
Hirose Electric DF40 0.4mm脚距B2B/B2FPC连接器
提供50MΩ绝缘电阻、0.3A额定电流和30VAC/DC额定电压。
Hirose Electric DF61 扭锁式照明连接器
采用 Hirose 适用于高功率应用的独特扭锁安装方式。最大额定电压为 350V。
Hirose Electric FX10 B2B Connectors with Ground Plate
Optional ground plate reduces noise, 0.5mm pitch, 4mm/5mm height.
Hirose Electric FH55 0.5mm 间距高速传输 FPC 连接器 - 即将供货
实现高达 5 Gbps 以上的高传输速率;支持 USB 3.0、第二代 PCI Express、第三代串行 ATA 和 HDMI 1.4a。
机器视觉
Hirose Electric Hirose Electric FH 40 0.5mm脚距FPC垂直连接器
Hirose Electric HR10高性能微型推拉式连接器
专为小型化、高密度及易操作性而开发的推拉式耦合型微型连接器。
Hirose Electric FH12 0.5mm/1mm FPC/FFC Connectors
0.5mm and 1mm pitch connectors featuring a rotating one-touch ZIF mechanism that eases operation.
Hirose Electric DF40 0.4mm脚距B2B/B2FPC连接器
提供50MΩ绝缘电阻、0.3A额定电流和30VAC/DC额定电压。
Hirose Electric Hirose Electric FH28系列0.5mm FFC/FPC连接器
开关装置
Hirose Electric FX8 / FX8C 0.6mm Pitch Connectors
0.6mm pitch board-to-board connectors offering a stacking height from 3mm to 16mm.
Hirose Electric Hirose DH系列1mm间距接口连接器
Hirose Electric ZX360系列Micro USB 3.0连接器
5Gbps数据速率,向后兼容micro USB 2.0,电流高达900mA。
Hirose Electric FH52 Series 0.5-1mm Pitch FFC/FPC ZIF Connectors
Provides increased retention force and a robust locking structure within a 2.0mm board height.
伺服放大器
Hirose Electric FX18 Hi-Speed B2B Connectors
0.8mm pitch, coplanar or vertical, up to 10Gbps, MF contact.
Hirose Electric FX23系列连接器
支持大额定电流和高速传输。
Hirose Electric ix Industrial以太网接口连接器
符合IEC 61076-3-124标准,与传统的RJ45解决方案相比,可节省75%的安装空间。
Hirose Electric FX8 / FX8C 0.6mm Pitch Connectors
0.6mm pitch board-to-board connectors offering a stacking height from 3mm to 16mm.
Hirose Electric GT17 系列汽车 LAN 连接器
表面完全屏蔽的结构非常适合用作汽车 USB 连接器和移动电子设备。
Hirose Electric Hirose DH系列1mm间距接口连接器
相关连接器
Hirose Electric HR22K推入式卡口连接器
紧凑型防水器件,设计用于在具有挑战性的工业环境中实现可靠性能。
Hirose Electric SignalBee 连接器
紧凑的设计和高性能,支持各种配置。
- Hirose Electric