Hirose Electric LF Mini Waterproof Circular Connectors

Hirose Electric LF Series Miniature Waterproof Shielded Connectors feature a high current rating capacity and IP68 protection against dust and water. The connectors utilize a bayonet lock, ensuring a secure and vibration-resistant mating of the connectors. Hirose Electric LF Series Miniature Waterproof Shielded Connectors are self-aligning and do not require complex assembly tooling. The shield of the cable is connected with the metal housing of the connector using a simple shielding clamp, supplied with the connector.

Features

  • Miniature size
  • Bayonet lock ensures secure and vibration-resistant mating of connectors
  • IP68 protection against dust and water
  • Self-aligning
  • High current rating capacity
  • No complex assembly tooling required
  • Cable shield connects with metal connector housing via simple shielding clamp, supplied with connector
发布日期: 2009-05-28 | 更新日期: 2025-11-06