Hirose Electric TM23 CAT 6 Connectors

Hirose TM23 CAT 6 Data Wiring System Connectors enable high-speed data transfer and conform to the TIA/EIA-568B.2-1 data wiring standard, and thus clears CAT 6 transfer performance requirements. The TM23 series easily support Gigabit ethernet (1000BASE-T/1000BASE-TX). Hirose has successfully tested and monitored data transfer using CAT 6 cables manufactured by different suppliers.

Features

  • Enable high-speed transfer
  • Conform to the TIA/EIA-568B.2-1 data wiring standard
  • Meets CAT 6 transfer performance requirements
  • Supports gigabit Ethernet (1000BASE-T/1000BASE-TX)
  • 1A current rating
  • 125V voltage rating
发布日期: 2010-03-16 | 更新日期: 2023-05-04