Hirschmann IT MAMMUTHUS Enterprise Managed Switches

Hirschmann IT MAMMUTHUS Enterprise Managed Switches provide a comprehensive solution for industrial Ethernet networks. These high-performance enterprise Ethernet switches offer a reliable, secure, and powerful solution for IT/OT convergence applications across multiple industries. These devices are designed to seamlessly integrate both IT and OT networks without relying on equipment from traditional IT manufacturers. Their advanced features, including Layer 2 and Layer 3 capabilities, make them ideal for IT/OT convergence and Industry 4.0 initiatives.

MTS2600 Series

The Hirschmann MTS2600 series entry-level access switches deliver reliable performance without sacrificing flexibility. The 10 Gigabit port ensures uplink speed to the core switch, and MTS2600 Series RJ45 ports support auto-negotiation and MDI/MDI-X. For higher port density and access-level performance, the MTS2600 Series supports stacking and downlink-oversubscribe design with 24 GE access-port coupling with four 10G SFP+ uplink ports.

MTS2700 Series

The Hirschmann MTS2700 series switches offer a complete set of access solutions featuring security measures to prevent unauthorized activity and prevent network attacks. All RJ45 ports support PoE/PoE+ functions, delivering up to 30W for powered devices like cameras and IP telephones. These switches have modular, hot-swappable power supplies and operate at temperatures up to +55°C.

MTS2800 Series

The Hirschmann MTS2800 series switches offer comprehensive access and aggregation solutions. These compact, low-noise switches fit in 600mm x 600mm cabinets and operate at temperatures up to 55°C. The MTS switches feature robust software and hardware capabilities, making them suitable for various applications.

Features

  • MTS2600 series:
    • Entry-level access switches in the Mammuthus series
    • Support auto-negotiation and MDI/MDI-X
    • Static IPv4 and IPv6 routing
    • 10 Gigabit port is available, so uplink speed to core switch is assured
    • All SFP+ slots can work under 1/10G mode
    • Supports stacking and downlink-oversubscribe design
  • MTS2700 Series:
    • Power over Ethernet Plus (PoE+)
    • Full IPv6 static, unicast, and multicast routing 
    • Stackable up to 8 devices
    • Storm control
    • EAL2
  • MTS2800 Series:
    • Full IPv6 static, unicast, and multicast routing 
    • Stackable up to 8 devices
    • Storm control
    • EAL2

Applications

  • IT networks in industrial facilities
  • Smart building
  • CCTVs
  • Railways, highways, and airports
发布日期: 2024-08-30 | 更新日期: 2025-02-13