Hirschmann LEMUR Lite Managed Switches
Hirschmann LEMUR Lite Managed Switches provide essential managed switching features and advanced data rates in a cost-optimized design. The LEMUR Switches offer up to eleven ports, PoE/PoE+ options, IP30 protection, and an extended temperature range of -40°C to +60°C to meet many industrial application requirements. The intuitive Hirschmann Entry Operating System (HiEOS) graphical user interface allows easy configuration and management.Components
- LRS30-7TX/3SFP-1C - 7x 10/100BASE-TX, 3x 100/1000BASE-FX SFP, 1x combo (10/100/1000BASE-TX and 100/1000BASE-FX SFP)
- LRS32-7TX/3SFP-1C - 7x 10/100BASE-TX, 3x 100/1000BASE-FX SFP, 1x combo (10/100/1000BASE-TX and 100/1000BASE-FX SFP) PoE+ on 8x TX ports, 180W maximum PoE power budget
- LRS40-7TX-3SFP/1C - 7x 10/100/1000BASE-TX, 3x 100/1000BASE-FX SFP, 1x combo (10/100/1000BASE-TX and 100/1000BASE-FX SFP)
- LRS42-7TX/3SFP-1C - 7x 10/100/1000BASE-TX, 3x 100/1000BASE-FX SFP, 1x combo (10/100/1000BASE-TX and 100/1000BASE-FX SFP) PoE+ on 8x TX ports, 180W maximum PoE power budget
Features
- Easy to use thanks to simple implementation and low maintenance requirements
- Intuitive web interface allows users to configure and monitor without any special IT know-how
- Enhanced security, developed in accordance with secure development lifecycle process IEC 62443-4-1
- Power over Ethernet (PoE) and PoE+ options, offering up to 180W power with no need for a separate power supply
- High data rates with up to full Gigabit speeds and 7x copper ports, 3x SFP ports, and 1x SFP/copper combo port
- Easy configuration and management using the intuitive Hirschmann Entry Operating System (HiEOS) graphical user interface
- Gigabit uplink
- Store and forward switching modes
- Fanless design
- IP30 rated
- 5-year standard warranty
Applications
- Manufacturing
- Machine building
- Food and beverage
- Automotive
- Consumer packaged goods
- Traffic control systems
- Train stations and airports
Specifications
- 0m to 100m twisted pair cable length range
- 1x plug-in terminal block, 6-pin
- Operating voltage options
- 24VDC
- 48VDC for PoE, 54VDC for PoE+
- Voltage range options including maximum tolerances
- 9.6VDC to 32VDC
- 46VDC to 57VDC
- -40°C to +60°C operating temperature range
- 68mm x 135mm x 118mm (WxHxD)
Videos
发布日期: 2023-10-09
| 更新日期: 2023-11-19