HMS Networks Ewon® Flexy 2-Serial Port Extension Cards

HMS Networks Ewon® Flexy 2-Serial Port Extension Cards are designed to increase the connectivity capability of the Ewon Flexy gateways. These dual serial port extension cards allow OEMs and system integrators to interconnect and retrieve data from serial devices. The extension cards are compatible with the Ewon Flexy 10x series, 20x series, and 205. These dual serial port extension cards operate at -25°C to 60°C temperature range and are compliant with REACH regulations. Typical applications include remote access to Ethernet, serial, and MPI devices, industrial VPN routers, and remote monitoring.

Features

  • Compatible with the Ewon Flexy 10x series, 20x series, and 205
  • -25°C to 60°C operating temperature range
  • Number of ports:
    • 1x male SUBD9 serial port RS232/422/485 configurable by dipswitch
    • 1x male SUBD9 RS232 serial port with RTS and CTS signals
  • CE compliant with:
    • EMC directive 2014/30/EU (Immunity: industrial level)
    • ROHS2 2011/65/EU directive with amendment 2015/863
    • REACH regulation

Applications

  • Remote data collection with IIoT platforms
  • Remote access
  • Remote monitoring

Ewon Flexy Overview

HMS Networks Ewon® Flexy 2-Serial Port Extension Cards
发布日期: 2024-04-18 | 更新日期: 2024-05-07