HMS Networks ABC32x-A Anybus® Communicator Gateways
HMS Networks ABC32x-A Anybus® Communicator Gateways connect Modbus TCP clients to common Ethernet, EtherNet/IP adapter, PROFIBUS DP devices, PROFIBUS IO, and EtherCAT SubDevices. These gateways are powered by the NP40 network processor and enable up to 1500 bytes of instant transfer between networks. The ABC32x-A Anybus communicator gateways consist of forward-facing ports and are designed for IP20 and DIN-rail mounting. These gateways feature reverse polarity protection, short circuit protection, and isolation functions. The ABC32x-A Anybus communicator gateways include a security lock switch, factory reset push buttons, and a 3-pin and 5.08 Phoenix plug connector. These gateways operate at 70°C maximum temperature and comply with UL and CE standards.Features
- Powered by the NP40 network processor
- Enable up to 1500 bytes of instant transfer between networks
- Designed for IP20 and DIN-rail mounting
- 3-pin and 5.08 Phoenix plug connector
- 90mA current consumption (typical) @24VDC (2.2W)
- 125mA current consumption (maximum) @24VDC (3W)
- Includes factory reset and security lock switch
- Reverse polarity protection
- Short circuit protection
- Isolation functions
- Comply with EN 55016-2-3 class A, EN 55032 class A, EN 61000-4-2, EN 61000-4-3, EN 61000-4-4, EN 61000-4-5, and EN 61000-4-6 environmental standards
- Comply with UL and CE standards
Purdue Model
Servers on a Modbus TCP subnetwork
发布日期: 2024-07-01
| 更新日期: 2024-08-30