Honeywell ABP 放大基本压力传感器

Honeywell ABP Amplified Basic Pressure Sensors are piezoresistive silicon pressure sensors offering a ratiometric analog or digital output for reading pressure over the specified full scale pressure span and temperature range. The ABP Series uses an on-board Application Specific Integrated Circuit (ASIC) to fully calibrate and temperature compensate for sensor offset, sensitivity, temperature effects and accuracy errors (including non-linearity, repeatability and hysteresis). Calibrated output values for pressure are updated at approximately 1kHz for analog and 2kHz for digital and are calibrated over the temperature range of 0ºC to 50ºC (32ºF to 122ºF). Honeywell ABP sensors are characterized for operation from a single power supply of either 3.3Vdc or 5.0Vdc and measure gage and differential pressures.

特性

  • Proprietary Honeywell technology
  • Industry leading long-term stability, Total Error Band, and accuracy
  • High burst pressures
  • High working pressure ranges
  • Industry-leading flexibility
  • Excellent repeatability
  • Onboard signal conditioning
  • Wide variety of pressure ranges
  • Meets IPC/JEDEC J-STD-020D Moisture Sensitivity Level 1 requirements
  • Insensitive to mounting orientation
  • Custom calibration
  • Insensitive to vibration
  • Internal diagnostic functions
  • Energy efficient
  • I2C or SPI-compatible digital output or analog output
  • Small size
  • RoHS compliant
  • Protected by multiple global patents
  • Intended for use with non-corrosive, non-ionic working fluids

应用

  • Air beds
  • Pneumatic control and regulation
  • Coffee machines
  • Blood pressure monitoring
  • Blood analyzers
  • Hospital beds
  • Massage machines
  • Sleep apnea equipment
  • Oxygen concentrators
  • Urine analyzers
  • Ventilators/portable ventilators
  • HVAC transmitters
  • Wound therapy
  • Life sciences
  • Air brakes
  • Process gas monitoring
  • Valve positioning and positioners

视频

发布日期: 2015-07-07 | 更新日期: 2022-09-01