Honeywell ABP2 Sensor Evaluation Board (SEB)
Honeywell ABP2 Sensor Evaluation Board (SEB) is an Arduino™ UNO stackable shield that allows evaluation of the ABP2 Series Pressure Sensors and all Honeywell force sensors. Sensor capabilities can be demonstrated and evaluated. In some cases, the evaluation board can be used as part of a prototype. When combined with a microcontroller board, USB interface cable, jumper wires, sensors, and the free evaluation software, the SEB assembly allows users to obtain sensor readings without needing code development. The Desktop Application controls the Arduino board to take sensor readings and displays them. The readings may also be recorded to a .csv file for further analysis.Features
- Provides quick and easy sensor evaluation
- Remote mounting
- Cost-effective learning tool
- Allows users to test products
- Expedites development processes
- Uses an industry-standard Arduino platform
Applications
- Sensor demonstration
- Data logging
- Proof of concept testing
Additional Resources
发布日期: 2022-03-09
| 更新日期: 2022-03-16