Honeywell Thrumold Variable Reluctance Speed (VRS) Sensors

Honeywell Thrumold Variable Reluctance Speed (VRS) Sensors are designed to detect engine timing and transmission speed. The passive VRS sensors determine the speed and position of rotating shafts in heavy-duty, off-road, and construction vehicles, providing information to help improve engine combustion process efficiency. These simple, rugged devices do not require any external voltage source for operation and have no moving parts or wear mechanisms. Honeywell Thrumold VRS Sensors provide a precise engine timing signal to optimize the combustion process in engine camshaft and crankshaft applications. This series features a -40°C to +150°C operating temperature range. 

Features

  • Configurable diameters, materials, and output voltages
  • -40°C to +150°C operating temperature range
  • Energy efficient
  • No moving parts or wear mechanisms (unlike mechanical switches)
  • No external power required
  • Direct conversion of actuator speed to output frequency
  • Screw-in mount sensor requires no special tools
  • Designed for use over a wide range of speeds
  • 300 Series stainless steel housing material allows for use in harsh environments
  • Environmentally tough
    • Chemically compatible with engine oil, diesel fuel, water, engine coolant, salt spray, and trisodium phosphate cleaning solution
    • Front-end sealed to 5psi

Applications

  • Engine timing for heavy-duty, off-road construction vehicles
  • Transmission speed for heavy-duty, off-road construction vehicles

Electrical Schematic

Honeywell Thrumold Variable Reluctance Speed (VRS) Sensors
发布日期: 2016-01-19 | 更新日期: 2022-03-11