HUBER+SUHNER NEX10 Miniature Coaxial Connectors

Huber+Suhner NEX10™ Miniature Coaxial Connectors are small connectors with a 12.7mm flange height designed for outdoor use. These connectors feature a low PIM with 166dBC independent torque and are optimized for 1/4" flexible cable. Available with three coupling mechanisms (quick lock, screw, and hand screw), the Huber+Suhner NEX10 Miniature Coaxial Connectors are designed for applications requiring PIM stability and robustness in a small size.

Features

  • Optimized for 1/4" flexible cable
  • Low PIM, independent of coupling mechanism
  • Up to 20GHz operating frequency
  • Flange height of 12.7mm
  • Protection of contact areas
  • Rubber boot weather protection
  • Three coupling mechanisms:
    • Quick lock
    • Screw
    • Hand screw

Applications

  • Applications requiring PIM stability and robustness in a small size
  • Small cell and MIMO
  • DAS/In-building
  • Antennas/radios and filter output
  • Multicoax/blind-mate
  • Outdoor and indoor
发布日期: 2018-08-14 | 更新日期: 2023-08-09