HUBER+SUHNER PGPBX Coaxial Connectors

HUBER+SUHNER PGPBX Coaxial Connectors are a one-piece board-to-board/board-to-filter solution that provides optimal performance while reducing assembly time and costs. These connectors provide excellent radio frequency (RF) performance and high isolation between channels due to the outer contact design. The PGPBX connectors can handle an axial misalignment of ±1.0mm and offer a higher tolerance, allowing more flexibility in the radio design. HUBER+SUHNER PGPBX Coaxial Connectors are suitable for communication, industrial, and aerospace and defense environments.

Features

  • Robust, one-piece design optimizes manufacturing efficiency
  • High tolerance compensation between boards provides flexibility in radio designs
  • Excellent RF performance
  • High isolation between channels
  • Surface-mount design

Applications

  • Communication
  • Industrial
  • Aerospace and defense

Specifications

  • 50Ω impedance
  • 6GHz interface frequency
  • 100 mating cycles
  • -55°C to +125°C operating temperature range
  • Height above PCB HA
    • 7.5mm (81PGPBXX500W4111)
    • 11.5mm (81PGPBXX500W3111)
    • 20mm (81PGPBXX500W2111)

Performance Chart

Chart - HUBER+SUHNER PGPBX Coaxial Connectors

Design

Mechanical Drawing - HUBER+SUHNER PGPBX Coaxial Connectors
发布日期: 2024-12-12 | 更新日期: 2025-01-09