HUBER+SUHNER Precision RF Adapters

HUBER+SUHNER Precision RF Adapters are designed for high-performance RF and microwave applications, especially in test and measurement environments. These adapters are engineered for low VSWR, high repeatability, and excellent return loss, they deliver reliable performance in demanding RF conditions. The RF adapters feature precision interfaces, premium base materials, and high-quality plating for outstanding electrical performance. These adapters are available in a variety of configurations to meet diverse application needs.

Features

  • Precision interfaces designed for minimal signal loss and high repeatability, ensuring accurate RF measurements
  • Excellent electrical performance - low VSWR and insertion loss across wide frequency range (up to 110GHz)
  • Made with high-grade base materials and plating for durability and consistent performance
  • Wide configuration range: 
    • In-series and between-series adapters
    • Straight and angled designs
    • Panel mount options
    • Gender combinations (plug/jack, male/female)

Applications

  • Laboratory testing
  • Production test setups
  • Instrument port protection
  • Signal interface conversion

Specifications

  • DC to 65GHz (MMPX)
  • DC to 110GHz (SK)
  • DC to 110GHz (1.0)
  • DC to 67GHz (1.85)
  • DC to 50GHz (2.4)
  • DC to 40GHz (2.92)
  • DC to 26.5GHz (SMA precision)
发布日期: 2025-06-26 | 更新日期: 2026-02-05