HUBER+SUHNER SUCOFLEX® 570S Microwave Cable Assemblies

HUBER+SUHNER SUCOFLEX® 570S Microwave Cable Assemblies are 70GHz assemblies offering a long lifetime of more than 20,000 flex cycles. HUBER+SUHNER SUCOFLEX 570S also provides excellent insertion loss (6.48dB typical) as well as outstanding phase stability (±3°) and amplitude stability (±0.05dB) with flexure and movement. These 50Ω impedance cable assemblies operate over a -55°C to +165°C temperature range and are ideal for use in a variety of applications, including benchtop testing, RF production testing, automated test equipment, and more.

Features

  • Phase-stable, low-loss assemblies for flexible applications
  • High flexibility
  • >20,000 flex life cycles lifetime
  • 5.8mm diameter PTFE jacket
  • 50Ω impedance
  • 70GHz frequency

Applications

  • Benchtop testing
  • RF production testing
  • Automated test equipment
  • Vector network analyzers
  • Scalar analyzers
  • Portable test equipment
  • RF module testing
  • High-speed digital testing

Specifications

  • 87pF/m capacitance
  • 77% velocity of signal propagation
  • 4.3ns/m signal delay
  • ≥90dB (up to 18GHz) screening effectiveness
  • ≤0.7kVRMS (at sea level) operating voltage
  • 25.4mm static minimum bending radius
  • -55°C to +165°C operating temperature range

Cable Construction

Chart - HUBER+SUHNER SUCOFLEX® 570S Microwave Cable Assemblies

Videos

发布日期: 2020-11-18 | 更新日期: 2025-04-15