IAR Systems I-jet In-Circuit Debugging Probe for Arm
IAR Systems I-jet™ In-Circuit Debugging Probe for Arm is a slim JTAG hardware debug probe designed for simplified, seamless, and more flexible development workflows. It connects via USB to the PC host running Windows and is fully plug-and-play compatible. I-jet integrates seamlessly into the high-performing C/C++ compiler and debugger tool suite IAR Embedded Workbench® IDE for easy-to-use, fast, and reliable debugging.Features
- Serial Wire Viewer (SWV) with UART and Manchester encoding
- Automatic core recognition
- Automatic JTAG/SWD detection
- JTAG voltage measurement and monitoring
- Standard MIPI-20 and MIPI-10 JTAG cables included
- Supports ARM7/ARM9/ARM11 and Cortex-M/R/A cores
- Seamless integration into the IAR Embedded Workbench IDE
- Fully plug-and-play compatible
- No power supply required, powered entirely by the USB port
- Support for SWO speeds of up to 60MHz
- Embedded Trace Buffer (ETB) support
- Support for multiple JTAG devices with automatic chain detection and graphical display
- Direct download into flash memory of most popular microcontrollers
- Support for JTAG adaptive clocking (RTCK)
Specifications
- 480Mbps hi-speed USB 2.0 interface
- Target power of up to 400mA can be supplied from I-jet with overload protection
- Target power consumption can be measured with ~200μA resolution at 200kHz
- JTAG and Serial Wire Debug (SWD) clocks up to 32MHz (no limit on the MCU clock speed)
- Download speed of up to 1MB/s
- Supports target voltage range from 1.65V to 5V
Videos
Additional Resource
发布日期: 2012-05-16
| 更新日期: 2025-10-23