iBASE Technology ACS200-210 Fanless IoT Edge Computer
iBASE Technology ACS200-210 Fanless IoT Edge Computer is engineered to operate reliably in harsh environments and offers an extended temperature range of -30°C to +60°C, making it ideal for critical IoT edge deployments. This industrial-grade computer is powered by Intel® Core® i3-N305 and Intel Atom® x7000E/N-series processors (formerly Alder Lake-N and Amston Lake-N) and comes with a full feature set. The ACS200-210 supports USB Type-C™ power delivery (PD) 60W, enabling high-power peripherals and large, high-brightness monitors via a single USB-C cable connection. The computer supports up to 16GB of DDR5-4800 memory, dual 2.5G Ethernet ports, and RS232 / 422 / 485 COM ports, with expansion options. iBASE Technology ACS200-210 Fanless IoT Edge Computer includes four digital inputs (DI) and four digital outputs (DO) for extra control functions, as well as six USB ports.Features
- Engineered to operate reliably in harsh environments
- Industrial grade
- Ideal for critical IoT edge deployments
- Wire remote power switch offers convenient system control for industrial environments
- Seamless connectivity
- Feature set enables high-power peripherals and large, high-brightness monitors via single USB-C cable connection
- Robust security and reliability
Applications
- IoT edge
- Smart factory operations
- Industrial
Specifications
- Intel Atom x7000E Series / N-series / Core i3-N305 processors
- Rich I/O supports 2x COM, 4x optional power COM
- 4x DI, 4x DO
- USB Type-C with alternate mode, PD up to 60W
- 2x USB 3.2, 4x USB 2.0
- Supports TPM 2.0 hardware security
- Supports M.2 (2230) sockets for Wi-Fi® / BLUETOOTH® and M.2 (3052) 4G/5G communication with Nano SIM slot
- Wide-range power input from +9V to 36VDC
- VESA 75mm x 75mm and 100mm x 100mm wall mounting
- -30°C to +60°C extended temperature range
Application Example
Application Examples
发布日期: 2025-01-20
| 更新日期: 2025-02-12