iBASE Technology EC3500 Edge AI Computing System

iBASE Technology EC3500 Edge AI Computing System is designed for AI applications in smart retail, healthcare, and transportation sectors. This system is equipped with an 8-core or a 12-core NVIDIA Arm® Cortex® A78AE v8.2 64-bit processor, providing processing power capable of handling the most demanding AI workloads. The EC3500 incorporates a powerful NVIDIA Ampere GPU featuring 1792 or 2048 cores, accompanied by 56 or 64 Tensor cores, respectively. This combination enables the concurrent execution of many AI application pipelines while ensuring exceptional graphics performance. iBASE Technology EC3500 Edge AI Computing System accommodates a wide input power range of 9V to 36V and comes with Ubuntu 20.04 OS support.

Features

  • Cores
    • 8-core NVIDIA Arm Cortex A78AE v8.2 64-bit CPU 2MB L2 + 4MB L3 
    • 12-core NVIDIA Arm Cortex A78AE v8.2 64-bit CPU 3MB L2 + 6MB L3
  • NVIDIA Ampere GPU
    • 1792-core NVIDIA Ampere GPU with 56 Tensor cores 
    • 2048-core NVIDIA Ampere GPU with 64 Tensor cores
  • 1x M.2 B-key 3042/3052 (LTE/5G - USB3) with micro sim holder: cellular function
  • 1x M.2 E-key 2230 (PCI-E/USB2): Wi-Fi®/BLUETOOTH®/GPS function
  • 1x M.2 M-key (NVMe) 2280: storage function
  • 1x 16-lane MIPI expansion connector
  • 9V to 36V power input range
  • Supports Ubuntu 20.04 OS

Applications

  • Computer vision
  • Object detection
  • Natural language processing
  • Smart retail
  • Healthcare
  • Manufacturing
  • Transportation
发布日期: 2023-06-23 | 更新日期: 2023-07-10