iBASE Technology IBR300 Single Board Computer (SBC)

iBASE Technology IBR300 Single Board Computer (SBC) is a 2.5-inch RISC-based SBC powered by NXP i.MX 93 processor with dual-core Arm® Cortex®-A55 and a Cortex-M33 MCU. This SBC delivers powerful processing and real-time control in a compact, low-power form factor optimized for space-constrained systems. The IBR300 SBC features 2GB LPDDR4 memory, 32GB eMMC storage, and an SD socket for easy expansion. This SBC offers industrial-grade I/O interfaces, including an M.2 E-Key (2230) slot for WiFi®/Bluetooth modules. The IBR300 SBC supports a wide operating temperature range from -40°C to 85°C. Typical applications include factory automation, smart retail, machine control, and IoT gateway deployments.

Features

  • NXP i.MX 93 - Arm® Cortex®-A55 Dual Core 1.7GHz processor
  • 2GB LPDDR4, 32GB eMMC, and SD socket for expansion
  • 1x COM, 1x 1080p60 MIPI-DSI, 1x 720p60 LVDS, 2x USB, and 2xGb Ethernet
  • Supports M.2 E-Key (2230) for WiFi/BT module
  • Supports Yocto5
  • -40°C to 85°C wide-range operating temperature
  • Ruggedized and fanless design

Applications

  • Factory automation
  • Smart retail
  • Machine control
  • IoT gateway deployments

Specifications

  • Internal I/O:
    • 2x USB 2.0 (2x 5-pin wafer connector)
    • 1x Debug COM port
    • 2x COM port (RS232, 3-pin header)
    • 2x CAN FD pin header
    • 1x I2C / 1x UART pin header
    • 1x Audio line-in and line-out (6-pin header)
    • 1x RTC battery pin header
    • 1x DC power (4-pin header)
    • 1x Pin DIP switch
    • 2x Green LED for power on/off
    • 1x M.2 E-Key (2230) for WiFi/BT module
    • 1x Micro SD slot
    • 1x I2C
    • 1x UART
  • 2.5-inch SBC form factor
  • 2GB LPDDR4 on board system memory
  • 32GB eMMC on board (up to 256GB) flash memory
  • Display:
    • 1x LVDS
    • 1x MIPI-DSI
  • Pixel Processing Pipeline (PXP) engine to support 2D image processing
  • 12VDC/24VDC-IN jack and internal header
  • 0% to 90% Relative Humidity (RH) at 60°C (non-condensing)

Overview Image

iBASE Technology IBR300 Single Board Computer (SBC)
发布日期: 2025-12-09 | 更新日期: 2025-12-30