iBASE Technology INA3605 1U Network Appliance

iBASE Technology INA3605 1U Network Appliance features the iBase MBN808 motherboard integrated with Intel® C252 PCH and is designed for Intel Xeon® E-2300 processors. The INA3605 platform offers two DDR4 slots with a maximum configuration of 64GB, six 2.5G RJ45 GbE ports, and two SFP ports. The additional Ethernet module space for flexible configurations ensures the INA3605 supports up to 16GbE ports, making it ideal for a wide variety of applications. This 1U appliance achieves greater stability, better bandwidth utilization, and lower latency when coupled with a single-socket Xeon E-2300 processor and TDP from 65W to 95W. iBASE Technology INA3605 1U Network Appliance is suitable for enterprise network security, IoT security, advanced threat protection, and VPN applications.

Features

  • Intel Xeon E-2300 processors with C252 PCH
  • Two DDR4 UDIMM/RDIMM, maximum 64GB
  • Six RJ45 GbE with 2 pairs bypass on board
  • Two GbE SFP ports on board
  • Optional NIC slot
  • Four U.3 storage on the front
  • SATA/NVMe SSD with RAID
  • One PCI-E (x8) expansion slot
  • 600W AC redundant power supplies

Applications

  • Enterprise network security
  • IoT security
  • Advanced threat protection
  • Unified threat management (UTM)
  • Firewalls
  • VPNs
发布日期: 2023-03-17 | 更新日期: 2023-03-17