iBASE Technology INA7602 Performance 2U Network Appliance

iBASE Technology INA7602 Performance 2U Network Appliance is powered by AMD EPYC™ 9004/9005 series processors that support up to 192 cores, meeting the high-performance computing demands of cybersecurity environments. This 2U rackmount system uses a 14-layer motherboard for enhanced signal integrity and thermal performance, while the smart fan control ensures stability and energy efficiency. The modular IBN network design supports multiple Ethernet modules ranging from 1G to 100G, and the front-panel status LEDs and a console port offer easy system monitoring. Additional features include IPMI 2.0 remote management, DDR5 6000 MT/s memory, LSI RAID, PCIe Gen5 expansion, and NVMe storage. iBASE Technology INA7602 Performance 2U Network Appliance is ideal for edge computing, high-density data processing, AI inference platforms, next-generation firewalls (NGFW), and Software-Defined Wide Area Networks (SD-WAN).

Features

  • 2U rackmount system
  • Designed to meet high-performance computing demands
  • 14-layer motherboard for enhanced signal integrity and thermal performance
  • Modular IBN network design
  • Smart fan control ensures stability and energy efficiency
  • Supports PCIe Gen5 expansion and NVMe storage
  • Redundant 1+1 power supplies and secure locking fan and drive modules enhance reliability
  • Front-panel status LEDs and console port provide easy system monitoring
  • Hot-swappable fans and storage
  • IPMI 2.0 remote management enables non-stop maintenance, reducing risk and downtime

Applications

  • Cybersecurity
  • Edge computing
  • High-density data processing
  • SD-WAN
  • NGFW
  • AI inference platforms

Specifications

  • AMD EPYC 9004 Series (96 cores, 2.4GHz)
  • 12x DDR5 RDIMM, 384GB maximum
  • Up to 8x IBN modules or 4x 3.5" HDD with 4x IBN modules
  • 2x 2.5" internal HDD
  • 1x PCI-E FH/FL
  • Supports Broadcom RAID controller card 9560-16i
  • 438mm x 660mm x 88.5mm dimensions (W x D x H)
  • 0°C to +40°C operating temperature range

Dimensions

Mechanical Drawing - iBASE Technology INA7602 Performance 2U Network Appliance
发布日期: 2025-11-11 | 更新日期: 2025-11-18