iBASE Technology INA7605 High-Performance 2U Network Appliance

iBASE Technology INA7605 High-Performance 2U Network Appliance features dual 5th Intel® Xeon® Scalable Processors for unmatched computational power in data center and network infrastructure applications. The INA7605 series provides a 2U rackmount platform and support for 16 DDR5 RDIMMs with up to 1024GB memory. The network appliance has up to eight NIC modules with up to 64GbE ports for optimized network flexibility. The iBASE Technology INA7605 High-Performance 2U Network Appliance streamlines system management through an optional IPMI 2.0 module and expands storage options with up to eight 2.5" swappable HDD bays. The INA7605 network appliance ensures reliability and uninterrupted service, which is ideal for industrial computing and network security solutions.

Features

  • Dual 5th Gen Intel Xeon Scalable Processors
  • 16x DDR5 RDIMM memory up to 1024GB
  • 8x NIC modules
  • 64 max GbE ports (optional)
  • 8x 2.5" HDD swappable
  • 1x PCI-E expansion slot
  • 2x 1600W redundant power supply
  • Optional IPMI 2.0 module

Applications

  • Data centers
  • Network infrastructure
  • Industrial computing
  • Network security solutions

Specifications

  • Intel C741 PCH chipset
  • VGA display (via optional IDN101 module)
  • 2x Intel I210-AT GbE onboard Ethernet
  • 438mm x 660mm x 87.5mm dimensions
  • 0°C to +40°C operating temperature range
  • -20°C to +70°C storage temperature range
  • I/O interfaces
    • 1x LCM
    • 3x LED (power, HDD, status)
    • 1x RJ45 console
    • 2x USB 2.0
    • 2x MGMT ports (LAN2, IPMI NC-SI)

Dimensions (mm)

Chart - iBASE Technology INA7605 High-Performance 2U Network Appliance
发布日期: 2024-05-20 | 更新日期: 2024-05-22