iBASE Technology INA8505 Enterprise 1U Edge Server

iBASE Technology INA8505 Enterprise 1U Edge Server is powered by the Intel Xeon D-2700 processor and offers versatile connectivity options. This edge server enables full control over resource allocation in the MEC and RAN, giving it the potential to integrate AI capabilities to dynamically optimize network performance in real-time at the edge of the 5G network infrastructure. The INA8505 features flexible storage, offering two M.2 (M-key) SATA/PCI-E storage slots, two SATA/NVMe 2.5" HDD/SSD slots, and one 16GB/32GB/64GB eMMC. This server offers an array of I/O connectivity options, including two USB 2.0 Type-A ports, a VGA port from BMC, an RJ45 console port, and four 25GbE SFP28 ports, providing enhanced adaptability to various connectivity needs. 

The INA8505 has a short-depth form factor and front access, making it ideal for space-constrained environments and is easy to maintain, operate, and integrate into existing infrastructure. The enhanced adaptability extends to outdoor applications because the device supports extreme temperature ranges and is dust-proof, waterproof, and IP65 certified. iBASE Technology INA8505 Enterprise 1U Edge Server is designed to excel in demanding 5G Open vRAN and MEC applications, such as real-time data analytics, autonomous vehicles, and smart city deployments.

Features

  • Intel Xeon D-2700 processor
  • 4x DDR4 DIMMs, max. 256GB RDIMM or max. 512GB LRDIMM
  • 1x GbE RJ45 and 4x 25GbE SFP28 ports on board
  • 2x 2.5" SATA/NVMe hot-swappable HDD/SSD
  • Optional IPMI 2.0 module
  • GPS time synchronization
  • Supports SyncE and PTP IEEE 1588
  • Optional for one card
    • 1x PCI-E (x16) Gen4 single-slot for double FHFL interfaces passive cooling, up to 120W
  • Optional for two cards
    • 1x PCI-E (x16) Gen4 single-slot + 1x PCI-E (x8) Gen4 FHFL interfaces passive cooling, up to 75W each

Applications

  • 5G Open vRAN and MEC
    • Real-time data analytics
    • Autonomous vehicles
    • Smart city deployments
发布日期: 2023-08-17 | 更新日期: 2023-08-18