iBASE Technology RM-N8M SMARC™ 2.0 CPU Modules

iBase Technology RM-N8M SMARC™ 2.0 CPU Modules use 64-bit NXP i.MX8M application processors with Arm® technologies for industrial and transportation computing solutions. iBase RM-N8M Series scalable platforms power various embedded systems with flexible and expandable features for smart factory, imaging, machine vision, gateway, in-flight entertainment, and rolling stock applications, including passenger information, entertainment, and communications systems.

The RM-N8M SMARC devices measure 82mm x 50mm, target lower power and small form factor systems, and enable highly integrated control systems with advanced graphics, imaging, and computational capabilities. The RM-N8M features high flexibility in terms of platform design and customization for end-user applications while reducing development time and accelerating time to market.

Equipped with 3GB soldered LPDDR4 and up to 64GB eMMC Flash memory, the devices offer an extensive set of I/O support with one GbE, two USB 3.0/2.0, two MIPI CSI-2 video inputs, two PCI-E (x1) Gen2, two SPI/eSPI, four UART, four I2C, two I2S, and twelve GPIO. Display connections are provided by a 1080p MIPI Display Serial Interface (DSI) and HDMI V2.0a with up to 4K resolution.

iBase Technology Arm Cortex™-A53 based RM-N8M modules ship with 15-year longevity support and have been pre-qualified with Yocto v2.5 and Android 9 operating systems. The commercial-grade variant supports dual-/quad-core 1.5GHz processors and 0°C to +70°C operating temperature range while industrial-grade counterparts run with dual-/quad-core 1.3GHz CPUs and at -40°C to +85°C extended temperature.

Features

  • With NXP Cortex-A53/Cortex-M4, i.MX 8M Dual/Quad 1.5GHz processor
  • 3GB LPDDR4, 8/16/32/64GB eMMC
  • Rich peripheral I/O support
  • Validated with Yocto v2.5 and Android 9
  • Long lifetime supply with NXP solution
  • Compliant with SGeT standard SMARC V2.0

Specifications

  • SMARC V2.0 form factor
  • NXP i.MX 8M Dual/Quad Cortex-A53 and Cortex-M4, 1.5GHz processor
  • Graphics
    • GC7000Lite
    • OpenGL ES 1.1, 2.0, 3.0, 3.1, Open CL 1.2, and Vulkan
  • 3GB LPDDR4 onboard system memory
  • 8GB eMMC onboard (optional 16/32/64GB) flash memory
  • 2x I2S, 1x SPDIF audio interface
  • 1x GbE LAN
  • 2x USB3.0/USB2.0 with OTG interface
  • 2x MIPI-CSI2 4-lane each image capture interface
  • 4x UART, 2x SPI serial interface
  • 2x High-speed MMC/SDIO (MMC 8-bit, SDIO 4-bit) media interface
  • 2x PCI-E (x1) Gen2
  • 12x GPIO
  • 4x I2C
  • 82mm x 50mm (3.2" x 2.0") in dimension
  • CE/ FCC Class B certification

Applications

  • Smart factory
  • Imaging
  • Machine vision
  • Gateway
  • In-flight entertainment
  • Rolling stock
    • Passenger information
    • Entertainment
    • Communications systems

Overview

iBASE Technology RM-N8M SMARC™ 2.0 CPU Modules

Front Layout

iBASE Technology RM-N8M SMARC™ 2.0 CPU Modules

Back Layout

iBASE Technology RM-N8M SMARC™ 2.0 CPU Modules
发布日期: 2019-10-31 | 更新日期: 2023-04-18