iBASE Technology RM-N8MPL Wide-Temp SMARC 2.1 Module

iBASE Technology RM-N8MPL Wide-Temp SMARC 2.1 Module is a cutting-edge SMARC 2.1 module for industrial and embedded applications. This iBASE module is powered by an NXP Arm® i.MX 8M Plus QuadLite Cortex®-A53 processor and provides robust processing capabilities and long-term supply assurance. These performance features allow the RM-N8MPL module to meet the demands of the Industrial Internet of Things (IIoT), smart displays, and AI-driven systems.

Features

  • Long-term supply with NXP solution
  • Compliant with SMARC 2.1
  • -40°C to +85°C operating temperature range

Applications

  • IIoT
  • Smart displays
  • AI-driven systems

Application Example

Chart - iBASE Technology RM-N8MPL Wide-Temp SMARC 2.1 Module
发布日期: 2024-12-10 | 更新日期: 2025-01-07