icotek KT Multi Small Cable Grommets

icotek KT Multi Small Cable Grommets enable the sealing of cables to IP54, and the gray variant also provides UL Type 12 sealing. The gray multi-hole grommets are silicone free, halogen free, and rated UL 94-V0. The KT series also includes black multi-hole grommets that are UL 94-HB rated and provide increased chemical resistance to aggressive oils, coolants, and other fluids. Both the gray and black variants are designed for cable diameters from 1mm to 8mm. When using double or quadruple grommets, the cable density of multi-cable transit frames and cable glands can be greatly increased. When installing the grommets in multiple rows, the flat sides should face one another. This allows the flat sides to align and form a secure seal. These icotek KT Multi Small Cable Grommets are made from an elastomer that is RoHS and REACH compliant.

Features

  • Enables routing of pre-terminated cables through cable-entry frames and split cable glands
  • High strain relief in accordance with EN 62444 when a suitable cable entry is selected
  • Available in large range of cable diameters
  • Greatly increased cable density when using double or quadruple grommets
  • When installing grommets in multiple rows, flat sides should match up and face one another to provide secure seal
  • Made in Germany

Specifications

  • Gray grommets
    • UL Type 12 (UL 50E)
    • UL 94-V0 flame class, self-extinguishing
    • Silicone free and halogen free
    • -40°C to +100°C operating temperature range
  • Black grommets
    • UL 94-HB flame class
    • Higher chemical resistance
    • -30°C to +90°C operating temperature range
  • Both types
    • 1mm to 8mm cable diameter range
    • IP54 rating (EN 60529)
    • Elastomer material
    • RoHS and REACH compliant

At a Glance

Chart - icotek KT Multi Small Cable Grommets
发布日期: 2026-03-13 | 更新日期: 2026-03-25