icotek KTMB Small Cable Grommets
icotek KTMB Small Cable Grommets are designed for wiring non-pre-terminated cables locally and feature an IP54 rating. These elastomer grommets accommodate a wide range of cable diameters, making them ideal when the exact cable diameter is not known in advance. The multi-range KTMB grommets are not split and are made exclusively for cables without connectors. The grommet construction is silicone free, halogen free, UL Type 12 rated, and meets UL 94-V0 flame class (self-extinguishing). These small cable grommets from icotek are suitable for a cable diameter range of 2.5mm to 16mm.
Features
- Ideal for wiring non-pre-terminated cables locally
- Easy storage
- Non-split design for exclusive use with cables without connectors
- Accepts wide range of cable diameters
- Ideal for when exact cable diameter is not known in advance
- Made in Germany
Specifications
- 2.5mm to 16mm cable diameter range
- IP54 rating (EN 60529)
- UL Type 12 (UL 50E)
- UL 94-V0 flame class, self-extinguishing
- Elastomer material
- Silicone free and halogen free
- RoHS and REACH compliant
- -40°C to +100°C operating temperature range
发布日期: 2026-03-13
| 更新日期: 2026-03-17