IDEC XA 16mm Emergency Stop Switches

IDEC XA 16mm Emergency Stop (E-Stop) Switches feature Safe Break Action technology and come in two button sizes of ø29mm and ø40mm. Conventional E-Stop switches are constructed with spring pressure on the normally closed (NC) contacts, keeping them in the closed position and allowing the machine to operate. However, excessive force or improper installation can cause the stop button to break or dislodge a vital part, making the spring-loaded contact stay closed. The Safe Break Action design reverses the energy direction and uses the spring pressure to ensure the NC contacts will open if the emergency switch is damaged or the contact blocks separate due to excessive force. Also, IDEC E-Stop Switches with Safe Break Action technology meet or exceed international safety standards of ISO 13850 and EN60947-5-5 due to automatically turning off machines when the contact block and actuator are improperly installed or damaged.

The XA series offers up to four safe-break contacts with a depth behind the panel that is half the size of traditional E-Stop switches. This extra depth means there is an additional contact available and these switches can be used in Level 4 safety category applications. In addition, these XA switches feature either a push-turn or push-pull reset method for resetting, eliminating possible confusion for operators when resetting the switch. 

Features

  • Safe Break Action technology
  • Pushlock turn reset and push-pull dual functions built into the same unit
  • Direct opening action mechanism (IEC60947-5-5, IEC60947-5-1, Annex K)
  • Solder or PCB terminal options
  • 16mm panel cutout
  • IP65 protection
  • UL NISD2 category emergency stop button
  • Button Sizes
    • ø29mm
    • ø40mm
  • Depth Behind Panel
    • Standard - 27.9mm for 1 to 4 contacts
    • Unibody - 23.9mm for 1NC or 2NC

Applications

  • Packaging
  • Food and beverage processing
  • Printing
  • Pharmaceutical
  • Chemical processing
  • Material handling
  • Machine tools
  • Plastics processing
  • Oil and gas
  • Petrochemical
  • Paint manufacturing and paint booths
  • Semiconductor and electronics manufacturing
  • Robotics
  • Automotive
  • AGV/AMR

Specifications

  • -25°C to +60°C operating temperature range
  • 10.5N push-to-lock
  • 10N pull-to-reset
  • 0.16Nm turn-to-reset
  • 10mΩ maximum contact resistance
  • Gold-plated silver contact material
  • 150m/s2 operating extremes for shock resistance
  • 10Hz to 500Hz operating extremes for vibration resistance
  • 250,000 operations minimum of mechanical life
  • 100,000 operations minimum of electrical life

Internal View

IDEC XA 16mm Emergency Stop Switches

E-Switch Comparison

IDEC XA 16mm Emergency Stop Switches
发布日期: 2022-02-10 | 更新日期: 2024-01-30